ABLS7M2-14.31818MHZ-D2Y-T
Extended
* Images are for reference only
ABLS7M2-14.31818MHZ-D2Y-T
Attributes
Value
Manufacturer
MFR.Part #
ABLS7M2-14.31818MHZ-D2Y-T
JLCPCB Part #
C5548493
Package
SMD
Description
-40℃~+85℃ 14.31818MHz 18pF 60Ω ±20ppm ±30ppm SMD Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerAbracon LLC
PackageSMD
Load Capacitance18pF
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±30ppm
Frequency14.31818MHz