
- Manufacturer
- MFR.Part #
- GBPC2504-BP
- JLCPCB Part #
- C17413362
- Package
- GBPC
- Description
- -55℃~+150℃@(Tj) 1.1V@12.5A 25A 300A 400V 5uA@400V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | GBPC | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Current - Rectified | 25A | |
| Reverse Leakage Current (Ir) | 5uA@400V |

* Images are for reference only
GBPC2504-BP
Extended- Manufacturer
- MFR.Part #
- GBPC2504-BP
- JLCPCB Part #
- C17413362
- Package
- GBPC
- Description
- -55℃~+150℃@(Tj) 1.1V@12.5A 25A 300A 400V 5uA@400V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GBPC2504-BP
- JLCPCB Part #
- C17413362
- Package
- GBPC
- Description
- -55℃~+150℃@(Tj) 1.1V@12.5A 25A 300A 400V 5uA@400V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GBPC2504-BP Specifications
GBPC2504-BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | GBPC | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Current - Rectified | 25A | |
| Reverse Leakage Current (Ir) | 5uA@400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBPC2504-BP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GBPC2504-BP Documents
GBPC2504-BP datasheets or manufacturer documentation.
Datasheet: GBPC2504-BP Datasheet (PDF)
GBPC2504-BP Schematic Symbol & PCB Footprint
The GBPC2504-BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.