
* Images are for reference only
NR5040-47uH/M
Extended
- Manufacturer
- zoomdo electronics
- MFR.Part #
- NR5040-47uH/M
- JLCPCB Part #
- C49581200
- Package
- SMD,5x5mm
- Description
- 1.1A 1A 272mΩ 47uH Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2994
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2994
In-stock Item Pricing
Qty Unit Price
1+
$0.0517
100+
$0.0412
300+
$0.0359
1500+
$0.0321
4500+
$0.0288
10500+
$0.0272