
NR5020-1R0N
- Manufacturer
- MFR.Part #
- NR5020-1R0N
- JLCPCB Part #
- C49581173
- Package
- SMD,5x5mm
- Description
- 1uH 20mΩ 3.8A 4.1A ±30% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | zoomdo electronics | |
| Package | SMD,5x5mm | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 4.1A | |
| Tolerance | ±30% | |
| Current Rating | 3.8A | |
| DC Resistance(DCR) | 20mΩ |

* Images are for reference only
NR5020-1R0N
Extended- Manufacturer
- MFR.Part #
- NR5020-1R0N
- JLCPCB Part #
- C49581173
- Package
- SMD,5x5mm
- Description
- 1uH 20mΩ 3.8A 4.1A ±30% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NR5020-1R0N
Extended- Manufacturer
- MFR.Part #
- NR5020-1R0N
- JLCPCB Part #
- C49581173
- Package
- SMD,5x5mm
- Description
- 1uH 20mΩ 3.8A 4.1A ±30% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NR5020-1R0N Specifications
NR5020-1R0N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | zoomdo electronics | |
| Package | SMD,5x5mm | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 4.1A | |
| Tolerance | ±30% | |
| Current Rating | 3.8A | |
| DC Resistance(DCR) | 20mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NR5020-1R0N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NR5020-1R0N Schematic Symbol & PCB Footprint
The NR5020-1R0N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.