
* Images are for reference only
X32KKS32A125RT
Extended
- Manufacturer
- xinyijing
- MFR.Part #
- X32KKS32A125RT
- JLCPCB Part #
- C49339035
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 45kΩ Crystal Oscillator ±20ppm ±20ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1290
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1290
In-stock Item Pricing
Qty Unit Price
1+
$0.1480
50+
$0.1179
150+
$0.1028
500+
$0.0916
3000+
$0.0826
6000+
$0.0781
Related Products