
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | valens | |
| Package | HSBGA-400 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 16Gbps | |
| Voltage - Supply | 855mV~945mV、1.71V~1.89V、3.135V~3.465V | |
| Control Interface | I2C、SPI、I2S、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS300RA0S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | valens | |
| Package | HSBGA-400 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 16Gbps | |
| Voltage - Supply | 855mV~945mV、1.71V~1.89V、3.135V~3.465V | |
| Control Interface | I2C、SPI、I2S、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS300RA0S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS300RA0S datasheets or manufacturer documentation.
Datasheet: VS300RA0S Datasheet (PDF)
The VS300RA0S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.