
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | valens | |
| Package | HSBGA-484 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Receiver | |
| Data Rate | 300Mbps | |
| Voltage - Supply | 1.71V~1.89V、2.97V~3.63V | |
| Control Interface | I2C、SPI、I2S、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS2310RX-A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | valens | |
| Package | HSBGA-484 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Receiver | |
| Data Rate | 300Mbps | |
| Voltage - Supply | 1.71V~1.89V、2.97V~3.63V | |
| Control Interface | I2C、SPI、I2S、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS2310RX-A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS2310RX-A1 datasheets or manufacturer documentation.
Datasheet: VS2310RX-A1 Datasheet (PDF)
The VS2310RX-A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.