
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | valens | |
| Package | FPBGA-196L | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10.2Gbps | |
| Voltage - Supply | 1.8V、3.3V | |
| Control Interface | I2C、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS100TX-A0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | valens | |
| Package | FPBGA-196L | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10.2Gbps | |
| Voltage - Supply | 1.8V、3.3V | |
| Control Interface | I2C、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS100TX-A0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS100TX-A0 datasheets or manufacturer documentation.
Datasheet: VS100TX-A0 Datasheet (PDF)
The VS100TX-A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.