
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | uPI Semiconductor | |
| Package | WDFN-8L(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Load Type | MOSFET | |
| Fall Time | 10ns | |
| Rise Time | 20ns | |
| Voltage - Supply | 4.4V~5V | |
| Features | Under Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UP1965PDD8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | uPI Semiconductor | |
| Package | WDFN-8L(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Load Type | MOSFET | |
| Fall Time | 10ns | |
| Rise Time | 20ns | |
| Voltage - Supply | 4.4V~5V | |
| Features | Under Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UP1965PDD8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UP1965PDD8 datasheets or manufacturer documentation.
Datasheet: UP1965PDD8 Datasheet (PDF)
The UP1965PDD8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.