


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | Plugin,25.4x25.4mm | |
| Output Current(Max) | 208mA | |
| Operating Temperature Range | -40℃~+95℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Type | Plastic encapsulated type | |
| Length | 20.32mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 220uF | |
| Height | 12.7mm | |
| Switching Frequency | 260kHz | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 20.32mm | |
| Output Voltage | 48V | |
| Quiescent Supply Current | 50mA | |
| Ripple Noise | 200mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
URA2448YMD-10WR3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | Plugin,25.4x25.4mm | |
| Output Current(Max) | 208mA | |
| Operating Temperature Range | -40℃~+95℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Type | Plastic encapsulated type | |
| Length | 20.32mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 220uF | |
| Height | 12.7mm | |
| Switching Frequency | 260kHz | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 20.32mm | |
| Output Voltage | 48V | |
| Quiescent Supply Current | 50mA | |
| Ripple Noise | 200mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the URA2448YMD-10WR3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

URA2448YMD-10WR3 datasheets or manufacturer documentation.
Datasheet: URA2448YMD-10WR3 Datasheet (PDF)
The URA2448YMD-10WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.