

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | - | |
| Operating Temperature | -25℃~+95℃ | |
| Output Current(Max) | 10A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 81.5mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Frequency | 260kHz | |
| Height | 17mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 68mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 100mA | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMF50-12S05W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | - | |
| Operating Temperature | -25℃~+95℃ | |
| Output Current(Max) | 10A | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 81.5mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Frequency | 260kHz | |
| Height | 17mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 68mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 100mA | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMF50-12S05W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RMF50-12S05W datasheets or manufacturer documentation.
Datasheet: RMF50-12S05W Datasheet (PDF)
The RMF50-12S05W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.