


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | SMD,81.5x68mm | |
| Output Current(Max) | 3.125A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 81.5mm | |
| Voltage - Supply | 60V~160V | |
| Capacitive Load(Max) | 470uF | |
| Height | 17mm | |
| Switching Frequency | 260kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection | |
| Width | 68mm | |
| Output Voltage | 48V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMF150-110S48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | SMD,81.5x68mm | |
| Output Current(Max) | 3.125A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 81.5mm | |
| Voltage - Supply | 60V~160V | |
| Capacitive Load(Max) | 470uF | |
| Height | 17mm | |
| Switching Frequency | 260kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection | |
| Width | 68mm | |
| Output Voltage | 48V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMF150-110S48. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RMF150-110S48 datasheets or manufacturer documentation.
Datasheet: RMF150-110S48 Datasheet (PDF)
The RMF150-110S48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.