CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RMF100-110S12W
RMF100-110S12W - 1
RMF100-110S12W - 2
RMF100-110S12W - 3
Extended1/3
* Images are for reference only

RMF100-110S12W

Attributes
Value
Manufacturer
ruidakangDY
MFR.Part #
RMF100-110S12W
JLCPCB Part #
C19078064
Package
SMD,81.5x68mm
Description
-40℃~+85℃ 1 12V 17mm 2200uF 260kHz 60V~160V 68mm 8.33A 80mVp-p 81.5mm 90% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection ±3% SMD,81.5x68mm Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerruidakangDY
PackageSMD,81.5x68mm
Output Current(Max)8.33A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency90%
Length81.5mm
Voltage - Supply60V~160V
Capacitive Load(Max)2200uF
Height17mm
Switching Frequency260kHz
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection
Width68mm
Output Voltage12V
Ripple Noise80mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RMF100-110S12W
RMF100-110S12W

* Images are for reference only

RMF100-110S12W

Extended
Manufacturer

ruidakangDY

MFR.Part #
RMF100-110S12W
JLCPCB Part #
C19078064
Package
SMD,81.5x68mm
Description
-40℃~+85℃ 1 12V 17mm 2200uF 260kHz 60V~160V 68mm 8.33A 80mVp-p 81.5mm 90% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection ±3% SMD,81.5x68mm Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RMF100-110S12W

* Images are for reference only

RMF100-110S12W

Extended
Manufacturer

ruidakangDY

MFR.Part #
RMF100-110S12W
JLCPCB Part #
C19078064
Package
SMD,81.5x68mm
Description
-40℃~+85℃ 1 12V 17mm 2200uF 260kHz 60V~160V 68mm 8.33A 80mVp-p 81.5mm 90% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection ±3% SMD,81.5x68mm Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RMF100-110S12W Specifications

RMF100-110S12W technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerruidakangDY
PackageSMD,81.5x68mm
Output Current(Max)8.33A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency90%
Length81.5mm
Voltage - Supply60V~160V
Capacitive Load(Max)2200uF
Height17mm
Switching Frequency260kHz
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection
Width68mm
Output Voltage12V
Ripple Noise80mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMF100-110S12W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RMF100-110S12W Documents

RMF100-110S12W datasheets or manufacturer documentation.

Datasheet: RMF100-110S12W Datasheet (PDF)

RMF100-110S12W Schematic Symbol & PCB Footprint

The RMF100-110S12W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.