

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 8.33A | |
| Output Power | 200W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Type | Plastic encapsulated type | |
| Length | 139mm | |
| Voltage - Supply | 9V~18V | |
| Height | 28.6mm | |
| Width | 108mm | |
| Output Voltage | 24V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RLM200-12S24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 8.33A | |
| Output Power | 200W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Type | Plastic encapsulated type | |
| Length | 139mm | |
| Voltage - Supply | 9V~18V | |
| Height | 28.6mm | |
| Width | 108mm | |
| Output Voltage | 24V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLM200-12S24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RLM200-12S24 datasheets or manufacturer documentation.
Datasheet: RLM200-12S24 Datasheet (PDF)
The RLM200-12S24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.