

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 6A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 60mm | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 2200uF | |
| Frequency | 260kHz | |
| Height | 17mm | |
| Width | 50.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RKF30-48S05W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 6A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 60mm | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 2200uF | |
| Frequency | 260kHz | |
| Height | 17mm | |
| Width | 50.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RKF30-48S05W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RKF30-48S05W datasheets or manufacturer documentation.
Datasheet: RKF30-48S05W Datasheet (PDF)
The RKF30-48S05W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.