


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 210mA | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 86% | |
| Type | Plastic encapsulated type | |
| Length | 25.4mm | |
| Voltage - Supply | 12V | |
| Height | 10.2mm | |
| Width | 25.4mm | |
| Output Voltage | ±12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD5-12D12W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 210mA | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 86% | |
| Type | Plastic encapsulated type | |
| Length | 25.4mm | |
| Voltage - Supply | 12V | |
| Height | 10.2mm | |
| Width | 25.4mm | |
| Output Voltage | ±12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD5-12D12W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD5-12D12W datasheets or manufacturer documentation.
Datasheet: RD5-12D12W Datasheet (PDF)
The RD5-12D12W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.