

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 12.5A | |
| Output Power | 300W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 160mm | |
| Voltage - Supply | 18V~36V | |
| Height | 27.5mm | |
| Width | 98mm | |
| Output Voltage | 24V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCE300-24S24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 12.5A | |
| Output Power | 300W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Length | 160mm | |
| Voltage - Supply | 18V~36V | |
| Height | 27.5mm | |
| Width | 98mm | |
| Output Voltage | 24V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCE300-24S24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCE300-24S24 datasheets or manufacturer documentation.
Datasheet: RCE300-24S24 Datasheet (PDF)
The RCE300-24S24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.