

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | - | |
| Output Current(Max) | 3.13A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 75W | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Length | 116.4mm | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Height | 21.5mm | |
| Features | Short Circuit Protection、Over Current Protection | |
| Width | 65mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KAS75-24-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | - | |
| Output Current(Max) | 3.13A | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 75W | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Length | 116.4mm | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Height | 21.5mm | |
| Features | Short Circuit Protection、Over Current Protection | |
| Width | 65mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KAS75-24-W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KAS75-24-W datasheets or manufacturer documentation.
Datasheet: KAS75-24-W Datasheet (PDF)
The KAS75-24-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.