

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | DIP,49x36mm | |
| Output Current(Max) | 1.25A | |
| Conversion Efficiency | 80% | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 15W | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Switching Frequency | 60kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAS15-12-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | ruidakangDY | |
| Package | DIP,49x36mm | |
| Output Current(Max) | 1.25A | |
| Conversion Efficiency | 80% | |
| Output Voltage Accuracy | ±1% | |
| Output Power | 15W | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Switching Frequency | 60kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAS15-12-W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAS15-12-W datasheets or manufacturer documentation.
Datasheet: FAS15-12-W Datasheet (PDF)
The FAS15-12-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.