
* Images are for reference only
K7812-2000R3
Extended
- Manufacturer
- rlt
- MFR.Part #
- K7812-2000R3
- JLCPCB Part #
- C48888167
- Package
- SIP,11.5x9mm
- Description
- -40℃~+85℃ 1 10mA 11.6mm 12V 15V~36V 17.5mm 2A 330uF 410kHz 50mVp-p 8.5mm 97% Plastic encapsulated type Short Circuit Protection、Overheat protection、Over Current Protection、Automatic fault recovery Step-down type ±4% SIP,11.5x9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.2642
10+
$1.9249
30+
$1.7126
90+
$1.4956
600+
$1.3975
900+
$1.3540
Related Products