


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | rlt | |
| Package | Plugin | |
| Output Current(Max) | ±200mA | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Length | 19.5mm | |
| Voltage - Supply | 22.6V~26.2V | |
| Capacitive Load(Max) | 22uF | |
| Height | 9.4mm | |
| Switching Frequency | 100kHz | |
| Features | Short Circuit Protection | |
| Width | 6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2405S-2W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | rlt | |
| Package | Plugin | |
| Output Current(Max) | ±200mA | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Length | 19.5mm | |
| Voltage - Supply | 22.6V~26.2V | |
| Capacitive Load(Max) | 22uF | |
| Height | 9.4mm | |
| Switching Frequency | 100kHz | |
| Features | Short Circuit Protection | |
| Width | 6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 75mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2405S-2W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The A2405S-2W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.