
* Images are for reference only
BAV99
Extended
- Manufacturer
- powersilicon
- MFR.Part #
- BAV99
- JLCPCB Part #
- C2840894
- Package
- SOT-23-3
- Description
- 1 Pair Series Connection 1.25V@150mA 2.5uA@75V 215mA 6ns 70V SOT-23-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 695
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
500+
$0.0129
3000+
$0.0095
6000+
$0.0083
24000+
$0.0074
51000+
$0.0068
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products