
4256-52
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Package | QFN-20-EP(4x4) | |
| Frequency range | 5MHz~3GHz | |
| Voltage - Supply | 2.7V~3.3V | |
| Insertion loss | 1.3dB | |
| Features | Integrated control logic | |
| P1dB | 31dBm | |
| Circuit | SPDT | |
| isolation | 49dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
4256-52
Extended- Manufacturer
- MFR.Part #
- 4256-52
- JLCPCB Part #
- C2151899
- Package
- QFN-20-EP(4x4)
- Description
- QFN-20-EP(4x4) RF Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4256-52
Extended- Manufacturer
- MFR.Part #
- 4256-52
- JLCPCB Part #
- C2151899
- Package
- QFN-20-EP(4x4)
- Description
- QFN-20-EP(4x4) RF Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4256-52 Specifications
4256-52 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Package | QFN-20-EP(4x4) | |
| Frequency range | 5MHz~3GHz | |
| Voltage - Supply | 2.7V~3.3V | |
| Insertion loss | 1.3dB | |
| Features | Integrated control logic | |
| P1dB | 31dBm | |
| Circuit | SPDT | |
| isolation | 49dB | |
| operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4256-52. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4256-52 Documents
4256-52 datasheets or manufacturer documentation.
Datasheet: 4256-52 Datasheet (PDF)
4256-52 Schematic Symbol & PCB Footprint
The 4256-52 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.