


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | orisilicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 30kHz~40kHz | |
| Working Mode | CCM、DCM | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Voltage (CV) | |
| Topology | Buck | |
| Voltage - Breakdown | 900V | |
| Output Voltage | 3.3V~24V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS8202 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | orisilicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 30kHz~40kHz | |
| Working Mode | CCM、DCM | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Voltage (CV) | |
| Topology | Buck | |
| Voltage - Breakdown | 900V | |
| Output Voltage | 3.3V~24V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS8202. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS8202 datasheets or manufacturer documentation.
Datasheet: SS8202 Datasheet (PDF)
The SS8202 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.