


SS550
- Manufacturer
- MFR.Part #
- SS550
- JLCPCB Part #
- C22392481
- Package
- ESOP-8
- Description
- -40℃~+125℃ 20mA 40V~900V 9V ESOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | orisilicon | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 40V~900V | |
| Output Current | 20mA | |
| Isolation | Non-Isolated | |
| Features | Adjustable current limiting | |
| Voltage - Breakdown | 1kV | |
| Output Voltage | 9V |

* Images are for reference only
SS550
Extended- Manufacturer
- MFR.Part #
- SS550
- JLCPCB Part #
- C22392481
- Package
- ESOP-8
- Description
- -40℃~+125℃ 20mA 40V~900V 9V ESOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SS550
Extended- Manufacturer
- MFR.Part #
- SS550
- JLCPCB Part #
- C22392481
- Package
- ESOP-8
- Description
- -40℃~+125℃ 20mA 40V~900V 9V ESOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS550 Specifications
SS550 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | orisilicon | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 40V~900V | |
| Output Current | 20mA | |
| Isolation | Non-Isolated | |
| Features | Adjustable current limiting | |
| Voltage - Breakdown | 1kV | |
| Output Voltage | 9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS550. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS550 Documents
SS550 datasheets or manufacturer documentation.
Datasheet: SS550 Datasheet (PDF)
SS550 Schematic Symbol & PCB Footprint
The SS550 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.