


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Leakage Protection ICs | |
| Manufacturer | orisilicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Detection Type | Type A + Type AC | |
| Features | Overvoltage protection、Over temperature protection、Current trip function、Built-in power-on reset | |
| Current - Supply | 170uA、200uA~250uA | |
| Tripping Voltage | 4.75mV~5.25mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS54123C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Leakage Protection ICs | |
| Manufacturer | orisilicon | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Detection Type | Type A + Type AC | |
| Features | Overvoltage protection、Over temperature protection、Current trip function、Built-in power-on reset | |
| Current - Supply | 170uA、200uA~250uA | |
| Tripping Voltage | 4.75mV~5.25mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS54123C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS54123C datasheets or manufacturer documentation.
Datasheet: SS54123C Datasheet (PDF)
The SS54123C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.