CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TVS5501V10MUT5G
TVS5501V10MUT5G
Extended
* Images are for reference only

TVS5501V10MUT5G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
TVS5501V10MUT5G
JLCPCB Part #
C896627
Package
UDFN-2(1x1.6)
Description
-65℃~+150℃ 10V 20V 400pF 500nA 60A@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS UDFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-2(1x1.6)
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance400pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
Peak Pulse Current (Ipp)60A@8/20us
Reverse Stand-Off Voltage (Vrwm)10V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TVS5501V10MUT5G
TVS5501V10MUT5G

* Images are for reference only

TVS5501V10MUT5G

Extended
Manufacturer

onsemi

MFR.Part #
TVS5501V10MUT5G
JLCPCB Part #
C896627
Package
UDFN-2(1x1.6)
Description
-65℃~+150℃ 10V 20V 400pF 500nA 60A@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS UDFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVS5501V10MUT5G

* Images are for reference only

TVS5501V10MUT5G

Extended
Manufacturer

onsemi

MFR.Part #
TVS5501V10MUT5G
JLCPCB Part #
C896627
Package
UDFN-2(1x1.6)
Description
-65℃~+150℃ 10V 20V 400pF 500nA 60A@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS UDFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVS5501V10MUT5G Specifications

TVS5501V10MUT5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-2(1x1.6)
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance400pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
Peak Pulse Current (Ipp)60A@8/20us
Reverse Stand-Off Voltage (Vrwm)10V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVS5501V10MUT5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVS5501V10MUT5G Documents

TVS5501V10MUT5G datasheets or manufacturer documentation.

Datasheet: TVS5501V10MUT5G Datasheet (PDF)

TVS5501V10MUT5G Schematic Symbol & PCB Footprint

The TVS5501V10MUT5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.