
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | TO-92-3 | |
| Type | Low Side Switch | |
| Number of Channels | 1 | |
| Operating Temperature - | -40℃~+85℃ | |
| RDS(on) | 400mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TND027MP-AZ-FS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | TO-92-3 | |
| Type | Low Side Switch | |
| Number of Channels | 1 | |
| Operating Temperature - | -40℃~+85℃ | |
| RDS(on) | 400mΩ | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TND027MP-AZ-FS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TND027MP-AZ-FS datasheets or manufacturer documentation.
Datasheet: TND027MP-AZ-FS Datasheet (PDF)
The TND027MP-AZ-FS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.