
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | onsemi | |
| Package | MQFP-100(14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Driver | |
| Data Rate | 122.4Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Built-in phase-locked loop、Programmable gain amplifier |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC22071AKHC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | onsemi | |
| Package | MQFP-100(14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Driver | |
| Data Rate | 122.4Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Built-in phase-locked loop、Programmable gain amplifier |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC22071AKHC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMC22071AKHC datasheets or manufacturer documentation.
Datasheet: TMC22071AKHC Datasheet (PDF)
The TMC22071AKHC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.