
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | onsemi | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -20℃~+75℃ | |
| Integral non - linearity | 0.5LSB | |
| Voltage - Supply | 5V | |
| Sampling Rate | 40MHz | |
| Features | Synchronous triggering | |
| number of channels | 1 | |
| Resolution (Bits) | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC1175AR3C40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | onsemi | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -20℃~+75℃ | |
| Integral non - linearity | 0.5LSB | |
| Voltage - Supply | 5V | |
| Sampling Rate | 40MHz | |
| Features | Synchronous triggering | |
| number of channels | 1 | |
| Resolution (Bits) | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC1175AR3C40. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMC1175AR3C40 datasheets or manufacturer documentation.
Datasheet: TMC1175AR3C40 Datasheet (PDF)
The TMC1175AR3C40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.