
TIP137G
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | onsemi | |
| Package | TO-220 | |
| Type | PNP | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 2W |

* Images are for reference only
TIP137G
Extended- Manufacturer
- MFR.Part #
- TIP137G
- JLCPCB Part #
- C4366019
- Package
- TO-220
- Description
- 1000 100V 2W 8A PNP TO-220 Darlington Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TIP137G
Extended- Manufacturer
- MFR.Part #
- TIP137G
- JLCPCB Part #
- C4366019
- Package
- TO-220
- Description
- 1000 100V 2W 8A PNP TO-220 Darlington Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TIP137G Specifications
TIP137G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistors | |
| Manufacturer | onsemi | |
| Package | TO-220 | |
| Type | PNP | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 2W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TIP137G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TIP137G Documents
TIP137G datasheets or manufacturer documentation.
Datasheet: TIP137G Datasheet (PDF)
TIP137G Schematic Symbol & PCB Footprint
The TIP137G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.