CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZMMBZH12VAWT1G
SZMMBZH12VAWT1G
Extended
* Images are for reference only

SZMMBZH12VAWT1G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
SZMMBZH12VAWT1G
JLCPCB Part #
C894621
Package
SC-70
Description
-55℃~+175℃ 11.4V 17V 2 2.35A 200nA 40W 8.5V ESD Unidirectional SC-70 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSC-70
Operating Temperature-55℃~+175℃
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)40W
Clamping Voltage17V
PolarityUnidirectional
Peak Pulse Current (Ipp)2.35A
Voltage - Breakdown11.4V
Reverse Stand-Off Voltage (Vrwm)8.5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZMMBZH12VAWT1G
SZMMBZH12VAWT1G

* Images are for reference only

SZMMBZH12VAWT1G

Extended
Manufacturer

onsemi

MFR.Part #
SZMMBZH12VAWT1G
JLCPCB Part #
C894621
Package
SC-70
Description
-55℃~+175℃ 11.4V 17V 2 2.35A 200nA 40W 8.5V ESD Unidirectional SC-70 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZMMBZH12VAWT1G

* Images are for reference only

SZMMBZH12VAWT1G

Extended
Manufacturer

onsemi

MFR.Part #
SZMMBZH12VAWT1G
JLCPCB Part #
C894621
Package
SC-70
Description
-55℃~+175℃ 11.4V 17V 2 2.35A 200nA 40W 8.5V ESD Unidirectional SC-70 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZMMBZH12VAWT1G Specifications

SZMMBZH12VAWT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSC-70
Operating Temperature-55℃~+175℃
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)40W
Clamping Voltage17V
PolarityUnidirectional
Peak Pulse Current (Ipp)2.35A
Voltage - Breakdown11.4V
Reverse Stand-Off Voltage (Vrwm)8.5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZMMBZH12VAWT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZMMBZH12VAWT1G Documents

SZMMBZH12VAWT1G datasheets or manufacturer documentation.

Datasheet: SZMMBZH12VAWT1G Datasheet (PDF)

SZMMBZH12VAWT1G Schematic Symbol & PCB Footprint

The SZMMBZH12VAWT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.