
SZMMBZ5268BLT1G
- Manufacturer
- MFR.Part #
- SZMMBZ5268BLT1G
- JLCPCB Part #
- C894618
- Package
- SOT-23
- Description
- 1 Independent 100nA@62V 225mW 330Ω 77.9V~86.1V 82V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 330Ω | |
| Zener Voltage(Range) | 77.9V~86.1V | |
| Zener Voltage(Nom) | 82V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 100nA@62V |

* Images are for reference only
SZMMBZ5268BLT1G
Extended- Manufacturer
- MFR.Part #
- SZMMBZ5268BLT1G
- JLCPCB Part #
- C894618
- Package
- SOT-23
- Description
- 1 Independent 100nA@62V 225mW 330Ω 77.9V~86.1V 82V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SZMMBZ5268BLT1G
Extended- Manufacturer
- MFR.Part #
- SZMMBZ5268BLT1G
- JLCPCB Part #
- C894618
- Package
- SOT-23
- Description
- 1 Independent 100nA@62V 225mW 330Ω 77.9V~86.1V 82V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SZMMBZ5268BLT1G Specifications
SZMMBZ5268BLT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 330Ω | |
| Zener Voltage(Range) | 77.9V~86.1V | |
| Zener Voltage(Nom) | 82V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 100nA@62V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZMMBZ5268BLT1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SZMMBZ5268BLT1G Documents
SZMMBZ5268BLT1G datasheets or manufacturer documentation.
Datasheet: SZMMBZ5268BLT1G Datasheet (PDF)
SZMMBZ5268BLT1G Schematic Symbol & PCB Footprint
The SZMMBZ5268BLT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.