CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZMMBZ27VCWT1G
SZMMBZ27VCWT1G
Extended
* Images are for reference only

SZMMBZ27VCWT1G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
SZMMBZ27VCWT1G
JLCPCB Part #
C894575
Package
SC-70
Description
-55℃~+150℃ 1A 2 22V 25.65V 38V 40W 50nA ESD Unidirectional SC-70 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSC-70
Operating Temperature-55℃~+150℃
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)40W
Clamping Voltage38V
PolarityUnidirectional
Peak Pulse Current (Ipp)1A
Voltage - Breakdown25.65V
Reverse Stand-Off Voltage (Vrwm)22V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZMMBZ27VCWT1G
SZMMBZ27VCWT1G

* Images are for reference only

SZMMBZ27VCWT1G

Extended
Manufacturer

onsemi

MFR.Part #
SZMMBZ27VCWT1G
JLCPCB Part #
C894575
Package
SC-70
Description
-55℃~+150℃ 1A 2 22V 25.65V 38V 40W 50nA ESD Unidirectional SC-70 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZMMBZ27VCWT1G

* Images are for reference only

SZMMBZ27VCWT1G

Extended
Manufacturer

onsemi

MFR.Part #
SZMMBZ27VCWT1G
JLCPCB Part #
C894575
Package
SC-70
Description
-55℃~+150℃ 1A 2 22V 25.65V 38V 40W 50nA ESD Unidirectional SC-70 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZMMBZ27VCWT1G Specifications

SZMMBZ27VCWT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSC-70
Operating Temperature-55℃~+150℃
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)40W
Clamping Voltage38V
PolarityUnidirectional
Peak Pulse Current (Ipp)1A
Voltage - Breakdown25.65V
Reverse Stand-Off Voltage (Vrwm)22V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZMMBZ27VCWT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZMMBZ27VCWT1G Documents

SZMMBZ27VCWT1G datasheets or manufacturer documentation.

Datasheet: SZMMBZ27VCWT1G Datasheet (PDF)

SZMMBZ27VCWT1G Schematic Symbol & PCB Footprint

The SZMMBZ27VCWT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.