
* Images are for reference only
SZMM5Z47VT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZMM5Z47VT5G
- JLCPCB Part #
- C896594
- Package
- SOD-523
- Description
- 1 Independent 170Ω 44V~50V 47V 500mW 50nA@32.9V SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1160
200+
$0.0450
500+
$0.0434
1000+
$0.0426
Related Products