CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZESDM3551MXT5G
SZESDM3551MXT5G
Extended
* Images are for reference only

SZESDM3551MXT5G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
SZESDM3551MXT5G
JLCPCB Part #
C896967
Package
0201
Description
-55℃~+150℃ 1 100nA 21pF 5.5V 5.6V 7.5V 9.9A@8/20us ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
Package0201
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance21pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage7.5V
Peak Pulse Current (Ipp)9.9A@8/20us
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZESDM3551MXT5G
SZESDM3551MXT5G

* Images are for reference only

SZESDM3551MXT5G

Extended
Manufacturer

onsemi

MFR.Part #
SZESDM3551MXT5G
JLCPCB Part #
C896967
Package
0201
Description
-55℃~+150℃ 1 100nA 21pF 5.5V 5.6V 7.5V 9.9A@8/20us ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZESDM3551MXT5G

* Images are for reference only

SZESDM3551MXT5G

Extended
Manufacturer

onsemi

MFR.Part #
SZESDM3551MXT5G
JLCPCB Part #
C896967
Package
0201
Description
-55℃~+150℃ 1 100nA 21pF 5.5V 5.6V 7.5V 9.9A@8/20us ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZESDM3551MXT5G Specifications

SZESDM3551MXT5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
Package0201
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance21pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage7.5V
Peak Pulse Current (Ipp)9.9A@8/20us
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZESDM3551MXT5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZESDM3551MXT5G Documents

SZESDM3551MXT5G datasheets or manufacturer documentation.

Datasheet: SZESDM3551MXT5G Datasheet (PDF)

SZESDM3551MXT5G Schematic Symbol & PCB Footprint

The SZESDM3551MXT5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.