
* Images are for reference only
SZESD9C3.3ST5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZESD9C3.3ST5G
- JLCPCB Part #
- C896569
- Package
- SOD-923-2
- Description
- -55℃~+150℃ 12.8pF 1uA 3.3V 5V IEC 61000-4-2 TVS Unidirectional SOD-923-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1324
200+
$0.0512
500+
$0.0494
1000+
$0.0486
Related Products