CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZESD8472MUT5G
SZESD8472MUT5G
Extended
* Images are for reference only

SZESD8472MUT5G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
SZESD8472MUT5G
JLCPCB Part #
C896966
Package
0201
Description
-55℃~+150℃ 0.2pF 1 17.8V 1nA 3A 5.3V 7V Bidirectional ESD 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
Package0201
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.2pF
Number of Channels1
Clamping Voltage17.8V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.3V
Peak Pulse Current (Ipp)3A
Voltage - Breakdown7V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZESD8472MUT5G
SZESD8472MUT5G

* Images are for reference only

SZESD8472MUT5G

Extended
Manufacturer

onsemi

MFR.Part #
SZESD8472MUT5G
JLCPCB Part #
C896966
Package
0201
Description
-55℃~+150℃ 0.2pF 1 17.8V 1nA 3A 5.3V 7V Bidirectional ESD 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZESD8472MUT5G

* Images are for reference only

SZESD8472MUT5G

Extended
Manufacturer

onsemi

MFR.Part #
SZESD8472MUT5G
JLCPCB Part #
C896966
Package
0201
Description
-55℃~+150℃ 0.2pF 1 17.8V 1nA 3A 5.3V 7V Bidirectional ESD 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZESD8472MUT5G Specifications

SZESD8472MUT5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
Package0201
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.2pF
Number of Channels1
Clamping Voltage17.8V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.3V
Peak Pulse Current (Ipp)3A
Voltage - Breakdown7V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZESD8472MUT5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZESD8472MUT5G Documents

SZESD8472MUT5G datasheets or manufacturer documentation.

Datasheet: SZESD8472MUT5G Datasheet (PDF)

SZESD8472MUT5G Schematic Symbol & PCB Footprint

The SZESD8472MUT5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.