
SZBZX84C30ET1G
- Manufacturer
- MFR.Part #
- SZBZX84C30ET1G
- JLCPCB Part #
- C894470
- Package
- SOT-23-3
- Description
- -65℃~+150℃ 1 Independent 225mW 28V~32V 30V 50nA@21V 80Ω SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 28V~32V | |
| Zener Voltage(Nom) | 30V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 50nA@21V |

* Images are for reference only
SZBZX84C30ET1G
Extended- Manufacturer
- MFR.Part #
- SZBZX84C30ET1G
- JLCPCB Part #
- C894470
- Package
- SOT-23-3
- Description
- -65℃~+150℃ 1 Independent 225mW 28V~32V 30V 50nA@21V 80Ω SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SZBZX84C30ET1G
Extended- Manufacturer
- MFR.Part #
- SZBZX84C30ET1G
- JLCPCB Part #
- C894470
- Package
- SOT-23-3
- Description
- -65℃~+150℃ 1 Independent 225mW 28V~32V 30V 50nA@21V 80Ω SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SZBZX84C30ET1G Specifications
SZBZX84C30ET1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 28V~32V | |
| Zener Voltage(Nom) | 30V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 50nA@21V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZBZX84C30ET1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SZBZX84C30ET1G Documents
SZBZX84C30ET1G datasheets or manufacturer documentation.
Datasheet: SZBZX84C30ET1G Datasheet (PDF)
SZBZX84C30ET1G Schematic Symbol & PCB Footprint
The SZBZX84C30ET1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.