
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | MCPH-6 | |
| Frequency Range | 100MHz~3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 11.2dB | |
| Voltage - Supply | 4.5V~5.5V | |
| Output return loss | 16.3dB | |
| P1dB | 9.8dBm | |
| Noise Figure | 3.9dB | |
| Current - Supply | 40mA | |
| Gain | 33.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMA3117-TL-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | MCPH-6 | |
| Frequency Range | 100MHz~3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 11.2dB | |
| Voltage - Supply | 4.5V~5.5V | |
| Output return loss | 16.3dB | |
| P1dB | 9.8dBm | |
| Noise Figure | 3.9dB | |
| Current - Supply | 40mA | |
| Gain | 33.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMA3117-TL-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMA3117-TL-H datasheets or manufacturer documentation.
Datasheet: SMA3117-TL-H Datasheet (PDF)
The SMA3117-TL-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.