
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | IPAK | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 8V@4.5V,130A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Pd - Power Dissipation | 45W | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGU15N40LTU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | IPAK | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 8V@4.5V,130A | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Pd - Power Dissipation | 45W | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGU15N40LTU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGU15N40LTU datasheets or manufacturer documentation.
Datasheet: SGU15N40LTU Datasheet (PDF)
The SGU15N40LTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.