CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SG6516SZ
SG6516SZ
Extended
* Images are for reference only

SG6516SZ

Attributes
Value
Manufacturer
onsemi
MFR.Part #
SG6516SZ
JLCPCB Part #
C3686894
Package
SOIC-14
Description
-40℃~+85℃@(Ta) 3.3V、5V、12V、12V 300ms 4V~15V 5 Active Low Open-drain Voltage monitor SOIC-14 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackageSOIC-14
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored5
ChipTypeVoltage monitor
Reset Timeout300ms
Threshold Voltage3.3V、5V、12V、12V
Voltage - Supply4V~15V
Output TypeOpen-drain
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SG6516SZ
SG6516SZ

* Images are for reference only

SG6516SZ

Extended
Manufacturer

onsemi

MFR.Part #
SG6516SZ
JLCPCB Part #
C3686894
Package
SOIC-14
Description
-40℃~+85℃@(Ta) 3.3V、5V、12V、12V 300ms 4V~15V 5 Active Low Open-drain Voltage monitor SOIC-14 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG6516SZ

* Images are for reference only

SG6516SZ

Extended
Manufacturer

onsemi

MFR.Part #
SG6516SZ
JLCPCB Part #
C3686894
Package
SOIC-14
Description
-40℃~+85℃@(Ta) 3.3V、5V、12V、12V 300ms 4V~15V 5 Active Low Open-drain Voltage monitor SOIC-14 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG6516SZ Specifications

SG6516SZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackageSOIC-14
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored5
ChipTypeVoltage monitor
Reset Timeout300ms
Threshold Voltage3.3V、5V、12V、12V
Voltage - Supply4V~15V
Output TypeOpen-drain
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG6516SZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG6516SZ Documents

SG6516SZ datasheets or manufacturer documentation.

Datasheet: SG6516SZ Datasheet (PDF)

SG6516SZ Schematic Symbol & PCB Footprint

The SG6516SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.