This website requires JavaScript.
no-image

* Images are for reference only

SFW9Z24TM

Extended
Manufacturer
onsemi
MFR.Part #
SFW9Z24TM
JLCPCB Part #
C3290970
Package
TO-252-3(DPAK)
Description
-55℃~+175℃ 1 P-Channel 19nC@10V 215pF 280mΩ@10V 49W 4V 600pF 60V 60pF 9.7A TO-252-3(DPAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4608
1000+ $0.1784
2500+ $0.1721
4000+ $0.1690

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons