
* Images are for reference only
SBAT54ALT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SBAT54ALT3G
- JLCPCB Part #
- C896874
- Package
- SOT-23
- Description
- 1 Pair Common Anode 200mA 30V 500nA@25V 520mV@100mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$0.4590
10+
$0.3768
30+
$0.3414
100+
$0.2979
500+
$0.2786
1000+
$0.2657
Related Products