
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Avalanche Diodes | |
| Manufacturer | onsemi | |
| Package | TO-220AB | |
| Voltage - Forward(Vf@If) | 975mV@8A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 pair of common cathodes | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 100uA@200V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RURP820CC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Avalanche Diodes | |
| Manufacturer | onsemi | |
| Package | TO-220AB | |
| Voltage - Forward(Vf@If) | 975mV@8A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 pair of common cathodes | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 100uA@200V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RURP820CC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RURP820CC datasheets or manufacturer documentation.
Datasheet: RURP820CC Datasheet (PDF)
The RURP820CC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.