CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RMPA5255
RMPA5255
Extended
* Images are for reference only

RMPA5255

Attributes
Value
Manufacturer
onsemi
MFR.Part #
RMPA5255
JLCPCB Part #
C3187575
Package
LCC-10(5x5)
Description
230mA 34dB 3V~3.6V 4.9GHz~5.9GHz LCC-10(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
Manufactureronsemi
PackageLCC-10(5x5)
Frequency Range4.9GHz~5.9GHz
Input return loss12dB
Voltage - Supply3V~3.6V
Output return loss20dB
P1dB26dBm
FeaturesLow-power mode、Built-in power detector
Current - Supply230mA
Gain34dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. RMPA5255
RMPA5255

* Images are for reference only

RMPA5255

Extended
Manufacturer

onsemi

MFR.Part #
RMPA5255
JLCPCB Part #
C3187575
Package
LCC-10(5x5)
Description
230mA 34dB 3V~3.6V 4.9GHz~5.9GHz LCC-10(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RMPA5255

* Images are for reference only

RMPA5255

Extended
Manufacturer

onsemi

MFR.Part #
RMPA5255
JLCPCB Part #
C3187575
Package
LCC-10(5x5)
Description
230mA 34dB 3V~3.6V 4.9GHz~5.9GHz LCC-10(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RMPA5255 Specifications

RMPA5255 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
Manufactureronsemi
PackageLCC-10(5x5)
Frequency Range4.9GHz~5.9GHz
Input return loss12dB
Voltage - Supply3V~3.6V
Output return loss20dB
P1dB26dBm
FeaturesLow-power mode、Built-in power detector
Current - Supply230mA
Gain34dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMPA5255. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RMPA5255 Documents

RMPA5255 datasheets or manufacturer documentation.

Datasheet: RMPA5255 Datasheet (PDF)

RMPA5255 Schematic Symbol & PCB Footprint

The RMPA5255 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.