
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 12dB | |
| Voltage - Supply | 3V~3.6V | |
| Output return loss | 9dB | |
| P1dB | 27dBm | |
| Current - Supply | 100mA | |
| Gain | 32dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMPA2456 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 12dB | |
| Voltage - Supply | 3V~3.6V | |
| Output return loss | 9dB | |
| P1dB | 27dBm | |
| Current - Supply | 100mA | |
| Gain | 32dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMPA2456. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RMPA2456 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.