
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | LCC-10(4x4) | |
| Frequency Range | 1.92GHz~1.98GHz | |
| Voltage - Supply | 3V~4.2V | |
| Noise Figure | 3dB | |
| Current - Supply | 450mA | |
| Gain | 24dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMPA2259G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | LCC-10(4x4) | |
| Frequency Range | 1.92GHz~1.98GHz | |
| Voltage - Supply | 3V~4.2V | |
| Noise Figure | 3dB | |
| Current - Supply | 450mA | |
| Gain | 24dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMPA2259G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RMPA2259G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.