


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | onsemi | |
| Package | MSOP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | 2-Wire Bus | |
| Type | Repeater | |
| Number of Channels | 2 | |
| Voltage - Supply | 800mV~5.5V、2.2V~5.5V | |
| Output Type | 2-Wire Bus | |
| Delay Time | 46ns | |
| Input Capacitance | 10pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCA9617ADMR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | onsemi | |
| Package | MSOP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | 2-Wire Bus | |
| Type | Repeater | |
| Number of Channels | 2 | |
| Voltage - Supply | 800mV~5.5V、2.2V~5.5V | |
| Output Type | 2-Wire Bus | |
| Delay Time | 46ns | |
| Input Capacitance | 10pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA9617ADMR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCA9617ADMR2G datasheets or manufacturer documentation.
Datasheet: PCA9617ADMR2G Datasheet (PDF)
The PCA9617ADMR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.