
* Images are for reference only
NZT749
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NZT749
- JLCPCB Part #
- C3199826
- Package
- SOT-223-4
- Description
- -55℃~+150℃ 1.2W 100nA 25V 300mV 4A 75MHz 80 PNP SOT-223-4 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6610
200+
$0.2573
500+
$0.2477
1000+
$0.2429
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products